Gossen Metrawatt SC40-B Series Current Transformer 600 A 600/5 1 VA 42mm Bore
- RS Stock No.:
- 888-240
- Mfr. Part No.:
- U542D
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
SGD178.32
(exc. GST)
SGD194.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD178.32 |
*price indicative
- RS Stock No.:
- 888-240
- Mfr. Part No.:
- U542D
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 97mm | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 66mm | |
| Weight | 650g | |
| Length | 66.2mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Bore Diameter | 42mm | |
| Turns Ratio | 600/5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 55°C | ||
Depth 97mm | ||
Standards/Approvals IEC 61869-2 | ||
Width 66mm | ||
Weight 650g | ||
Length 66.2mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Bore Diameter 42mm | ||
Turns Ratio 600/5 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer efficiently measures electrical current in conductors, featuring a robust split-core design for easy installation and retrofitting without disrupting power supply.
Compact design for installations in restricted access areas
Allows for an uninterrupted mains power supply during retrofitting
Easy installation confirmed by an audible click sound
Secondary lead options enable versatile connection configurations
UV proof cable ties included for enhanced safety and stability
Related links
- Gossen Metrawatt SC40-B Series Current Transformer 800 A 800/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 1 kA 1000/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 750 A 750/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 28mm Bore
