- RS Stock No.:
- 850-7900
- Mfr. Part No.:
- ADM1192-1ARMZ-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7900
- Mfr. Part No.:
- ADM1192-1ARMZ-R7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Medical Analogue Front End (AFE), Texas Instruments
Analogue Front End (AFE), Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | MSOP |
Pin Count | 10 |
Mounting Type | Surface Mount |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Input Voltage | 26 V |
Minimum Input Voltage | 3.15 V |
Product Height | 0.95mm |
Product Length | 3.1mm |
Product Width | 3.1mm |