- RS Stock No.:
- 183-1913
- Mfr. Part No.:
- AD8417WHRMZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-1913
- Mfr. Part No.:
- AD8417WHRMZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Typical 0.1 μV/°C offset drift
Maximum ±400 μV voltage offset over full temperature range
2.7 V to 5.5 V power supply operating range
Electromagnetic interference (EMI) filters included
High common-mode input voltage range
−2 V to +70 V continuous
−4 V to +85 V survival
Initial gain = 60 V/V
Wide operating temperature range
AD8417WB: −40°C to +125°C
AD8417WH: −40°C to +150°C
Bidirectional operation
Available in 8-lead SOIC and 8-lead MSOP
Common-mode rejection ratio (CMRR): 86 dB, dc to 10 kHz
Qualified for automotive applications
Applications
High-side current sensing in
Motor controls
Solenoid controls
Power management
Low-side current sensing
Diagnostic protection
Maximum ±400 μV voltage offset over full temperature range
2.7 V to 5.5 V power supply operating range
Electromagnetic interference (EMI) filters included
High common-mode input voltage range
−2 V to +70 V continuous
−4 V to +85 V survival
Initial gain = 60 V/V
Wide operating temperature range
AD8417WB: −40°C to +125°C
AD8417WH: −40°C to +150°C
Bidirectional operation
Available in 8-lead SOIC and 8-lead MSOP
Common-mode rejection ratio (CMRR): 86 dB, dc to 10 kHz
Qualified for automotive applications
Applications
High-side current sensing in
Motor controls
Solenoid controls
Power management
Low-side current sensing
Diagnostic protection
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Output Type | Buffered |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.2 x 3.2 x 0.95mm |
Height | 0.95mm |
Length | 3.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 3.2mm |
Minimum Operating Temperature | -40 °C |