- RS Stock No.:
- 103-9967
- Mfr. Part No.:
- MAX4080TASA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 103-9967
- Mfr. Part No.:
- MAX4080TASA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sensing Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 76 V |
Minimum CMRR | 100dB |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Maximum Supply Current | 0.19 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 76 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |