NDK 10 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.8 mm 8 mm 4.5mm
- RS Stock No.:
- 753-7405
- Mfr. Part No.:
- NX8045GB-10.000000MHZ-STD-CSF-4
- Manufacturer:
- NDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-7405
- Mfr. Part No.:
- NX8045GB-10.000000MHZ-STD-CSF-4
- Manufacturer:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Product Type | Crystal | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 8mm | |
| Width | 4.5mm | |
| Height | 1.8mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±30 x 10^-6 ppm | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | NX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Product Type Crystal | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 8mm | ||
Width 4.5mm | ||
Height 1.8mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±30 x 10^-6 ppm | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series NX | ||
Automotive Standard No | ||
NX8045GB
Crystals 8x4.5mm Ceramic case
Related links
- NDK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 6 MHz Crystal Unit ±30 ppm 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 8 MHz Crystal Unit ±30 ppm 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 10 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm
- Abracon 25 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 10 MHz Crystal ±50 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 20 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
