Abracon 25 MHz Crystal Unit ±10 ppm SMD 4-Pin 500 μm 2 mm 1.6mm
- RS Stock No.:
- 898-752
- Mfr. Part No.:
- ABM11W-25.0000MHZ-8-K1Z-T3
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD10.36
(exc. GST)
SGD11.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | SGD0.518 | SGD10.36 | - |
| 200 - 980 | SGD0.456 | SGD9.12 | 11% |
| 1000 - 1980 | SGD0.41 | SGD8.20 | 20% |
| 2000 + | SGD0.319 | SGD6.38 | 38% |
*price indicative
- RS Stock No.:
- 898-752
- Mfr. Part No.:
- ABM11W-25.0000MHZ-8-K1Z-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ABM11W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ABM11W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon quartz crystal offers robust performance tailored for energy-efficient applications and Internet of Things devices, boasting a Compact footprint of 2.0 x 1.6 x 0.5 mm for space-constrained designs.
Optimised for low energy consumption in wearables and IoT devices
Sealed for enhanced long-term reliability and durability
Plated with low capacitance, achieving ESR as low as 4 pF
Wide operating temperature range from -40°C to +125°C
Frequency stability of ±10 ppm across the operating range
Related links
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 600 μm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±30 ppm SMD 4-Pin 550 μm 2 mm 1.6mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
