Abracon 25 MHz Crystal Unit ±20 ppm SMD 4-Pin 1.3 mm 7 mm 5mm

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

SGD6.40

(exc. GST)

SGD7.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45SGD1.28SGD6.40-
50 - 245SGD1.126SGD5.6312%
250 - 495SGD1.01SGD5.0521%
500 +SGD0.786SGD3.9338%

*price indicative

Packaging Options:
RS Stock No.:
898-737
Mfr. Part No.:
ABMM-25.000MHZ-D2X-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

25MHz

Mount Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

ABMM

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon ceramic surface mount microprocessor crystal is designed for precise timing applications in electronic devices, ensuring reliable frequency generation across a range of systems.

Operates between 6.0 MHz and 125 MHz for versatile applications

Low height of 1.3 mm suitable for Compact designs

Offers ± 50 ppm frequency tolerance at +25°C for consistent performance

Suitable for RoHS reflow processes, promoting eco-friendliness

Temperature range from -10°C to +60°C ensures stability in varying environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy