Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- RS Stock No.:
- 197-748
- Mfr. Part No.:
- 830003000
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save SGD3.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD7.44
(exc. GST)
SGD8.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1,570 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD0.744 | SGD7.44 | - |
| 100 - 240 | SGD0.706 | SGD7.06 | SGD3.80 |
| 250 - 490 | SGD0.654 | SGD6.54 | SGD22.50 |
| 500 - 990 | SGD0.603 | SGD6.03 | SGD70.50 |
| 1000 + | SGD0.58 | SGD5.80 | SGD164.00 |
*price indicative
- RS Stock No.:
- 197-748
- Mfr. Part No.:
- 830003000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 8.7mm | |
| Width | 2.5mm | |
| Height | 3.7mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 8.7mm | ||
Width 2.5mm | ||
Height 3.7mm | ||
Frequency Tolerance ±20.00 ppm | ||
Series Resistance 50kΩ | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal meets the demands of modern electronic applications with unparalleled precision and reliability. Designed in a Compact SMD package featuring a 5.5mm lead spacing, it is Ideal for the rigours of real time clock implementations. The robust plastic encapsulation safeguards the crystal against environmental factors, ensuring consistent performance. Whether used in consumer electronics or industrial devices, this model withstands stringent operating conditions, making it a versatile choice for engineers seeking dependable solutions.
Robust plastic encapsulation enhances durability and performance
Compatible with high frequency applications due to its low shunt capacitance
Specially designed to withstand environmental challenges which ensuring longevity
RoHS compliant materials promote ecological sustainability in electronic devices
Withstands ultrasonic cleaning processes extending operational lifespan
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
