Nisshinbo Micro Devices, 50MHz Crystal Oscillator CMOS, 6-Pin SOT-23 NJU6366AF1-TE1
- RS Stock No.:
- 740-5654P
- Mfr. Part No.:
- NJU6366AF1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5654P
- Mfr. Part No.:
- NJU6366AF1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Output Frequency | 50MHz | |
| Package Type | SOT-23 | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Output Frequency 50MHz | ||
Package Type SOT-23 | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
- COO (Country of Origin):
- JP
Related links
- Nisshinbo Micro Devices 6-Pin SOT-23 NJU6368AF1-TE1
- IQD 4-Pin Ceramic package LFSPXO009592
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23
- Nisshinbo Micro Devices 10 MHz, 5-Pin 15V SOT-23
- Nisshinbo Micro Devices 10 MHz, 5-Pin 14V SOT-23
- Nisshinbo Micro Devices 1-Channel Isolation Amplifier, 5-Pin 15 V SOT-23
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23
