Abracon, 48MHz Crystal Oscillator Crystal Oscillator, ±20 ppm HCMOS, 4-Pin SMD ASV-48.000MHZ-EJ-T
- RS Stock No.:
- 898-780
- Mfr. Part No.:
- ASV-48.000MHZ-EJ-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save SGD14.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD12.04
(exc. GST)
SGD13.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | SGD2.408 | SGD12.04 | - |
| 50 - 245 | SGD2.12 | SGD10.60 | SGD14.40 |
| 250 - 495 | SGD1.902 | SGD9.51 | SGD126.50 |
| 500 + | SGD1.64 | SGD8.20 | SGD384.00 |
*price indicative
- RS Stock No.:
- 898-780
- Mfr. Part No.:
- ASV-48.000MHZ-EJ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 48MHz | |
| Frequency Stability | ±20 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ASV | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 48MHz | ||
Frequency Stability ±20 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series ASV | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon SMD Crystal Clock Oscillator delivers high-frequency precision with HCMOS output, ensuring reliable performance in various electronic applications through its compact, hermetically sealed design.
Frequency range of 0.312 to 200 MHz for versatile applications
Hermetically sealed package enhances reliability and reduces moisture sensitivity
Operating temperature range of -10 to +70 °C ensures stable performance
High output drive capability supports loads up to 50pF
Offers RoHS compliance for environmentally conscious design
Related links
- Abracon ± 20 ppm HCMOS, 4-Pin SMD ASV-10.000MHZ-EJ-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-25.000MHZ-EJ-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-50.000MHZ-EJ-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-12.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-20.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-24.576MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-4.000MHZ-EJ-T
