Epson, 32MHz Crystal Oscillator Crystal Oscillator, 4-Pin Surface Mount X1E000411001211
- RS Stock No.:
- 842-386
- Mfr. Part No.:
- X1E000411001211
- Manufacturer:
- Epson
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 40%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD8.70
(exc. GST)
SGD9.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | SGD4.35 | SGD8.70 | - |
| 20 - 98 | SGD2.57 | SGD5.14 | 40% |
| 100 - 198 | SGD1.785 | SGD3.57 | 58% |
| 200 + | SGD1.02 | SGD2.04 | 76% |
*price indicative
- RS Stock No.:
- 842-386
- Mfr. Part No.:
- X1E000411001211
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 32MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 1.2mm | |
| Series | X1E00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 32MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Mount Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 1.2mm | ||
Series X1E00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Unit features a tiny size and low height to save board space without compromising performance. It provides a wide MHz range frequency to serve popular wireless communication protocols. This RoHS compliant component is essential for Compact devices pushing limits on features.
Perfect for wearables and smart speakers
Tiny size saves board space
Enables wireless communication including BLE and Wi-Fi
Ideal for smartphones and tablets
Related links
- Epson 4-Pin Surface Mount X1E000411001011
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE32.0-T1
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE20.0-T1
- Epson 4-Pin Surface Mount X1G004801006212
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512
- Epson 4-Pin 4-Pin Surface Mount X1G006151001011
- Epson 4-Pin 4-Pin Surface Mount X1G006161000611
- Epson 4-Pin 4-Pin Surface Mount X1G006161000911
