Epson, 32.76kHz Crystal Oscillator Crystal Oscillator, 2-Pin Surface Mount X1A000191000211

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save SGD23.00

View bulk pricing options

Subtotal (1 tape of 2 units)*

SGD4.51

(exc. GST)

SGD4.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18SGD2.255SGD4.51-
20 - 48SGD1.105SGD2.21SGD23.00
50 - 198SGD0.55SGD1.10SGD85.25
200 - 998SGD0.54SGD1.08SGD343.00
1000 +SGD0.535SGD1.07SGD1,720.00

*price indicative

Packaging Options:
RS Stock No.:
842-383
Mfr. Part No.:
X1A000191000211
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

32.76kHz

Load Capacitance

9pF

Packaging

Tape & Reel

Package Type

Surface Mount

Mount Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

X1A00

Standards/Approvals

RoHS

Height

500μm

Width

1mm

Length

1.6mm

Automotive Standard

No

COO (Country of Origin):
MY
The Epson Crystal Unit provides the lowest power solution for internet of things sleep clocks. This small component offers low ESR and supports a wide operating temperature range up to +105ºC. It delivers excellent reliability for microcomputers and smart devices.

Sub-clock for wireless modules

Low ESR performance

Perfect for factory automation equipment

Fits small size internet of things devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy