Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVDS, 6-Pin Surface Mount X1G006121000711
- RS Stock No.:
- 842-354
- Mfr. Part No.:
- X1G006121000711
- Manufacturer:
- Epson
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD133.61
(exc. GST)
SGD145.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD133.61 | - |
| 5 + | SGD129.61 | 2% |
*price indicative
- RS Stock No.:
- 842-354
- Mfr. Part No.:
- X1G006121000711
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.71V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 1.89V | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | X1G00 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 630μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.71V | ||
Output Level LVDS | ||
Maximum Supply Voltage 1.89V | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series X1G00 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 630μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise. This component upgrades the popular SG3225VEN family with temperature compensation in a 63% smaller package.
Low jitter reference clock for high-speed routers
Improved frequency tolerance for data centres
Compact size for test equipment
Perfect for high speed ADC and DAC converters
Related links
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241003311
- Epson 6-Pin Surface Mount X1G005941000311
- Epson 6-Pin Surface Mount X1G005941000111
- Abracon ±25 ppm LVDS, 6-Pin SMD AX3DCF1-156.2500T
- Epson 6-Pin Surface Mount X1G006121060711
- Epson 6-Pin Surface Mount X1G006121000911
- Epson 6-Pin Surface Mount X1G006121060511
- Epson 6-Pin Surface Mount X1G006121060611
