Epson, 24.576MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000812
- RS Stock No.:
- 298-704
- Mfr. Part No.:
- X1G005961000812
- Manufacturer:
- Epson
This image is representative of the product range
Subtotal (1 tape of 10 units)*
SGD23.43
(exc. GST)
SGD25.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD2.343 | SGD23.43 |
| 100 - 240 | SGD2.226 | SGD22.26 |
| 250 + | SGD2.061 | SGD20.61 |
*price indicative
- RS Stock No.:
- 298-704
- Mfr. Part No.:
- X1G005961000812
- Manufacturer:
- Epson
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24.576MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Series | SGxxxxCAN & SG-210STF | |
| Standards/Approvals | IPC/JEDEC J-STD-020D.1, IEC60286, ISO9001, EIA-481, JIS C0806, IATF 16949, ISO 14001 Complies with EU RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 24.576MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Series SGxxxxCAN & SG-210STF | ||
Standards/Approvals IPC/JEDEC J-STD-020D.1, IEC60286, ISO9001, EIA-481, JIS C0806, IATF 16949, ISO 14001 Complies with EU RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Epson 4-Pin Surface Mount X1G004801006012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000612
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006412
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801006712
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G004801002912
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961001012
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961002012
