Epson, 156.25MHz Crystal Oscillator Crystal Oscillator, ±30 ppm LVPECL, 6-Pin Surface Mount X1G004251003411
- RS Stock No.:
- 298-649
- Mfr. Part No.:
- X1G004251003411
- Manufacturer:
- Epson
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
SGD6.99
(exc. GST)
SGD7.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD6.99 | - |
| 10 - 99 | SGD6.28 | 10% |
| 100 - 499 | SGD5.80 | 17% |
| 500 - 999 | SGD5.37 | 23% |
| 1000 + | SGD4.82 | 31% |
*price indicative
- RS Stock No.:
- 298-649
- Mfr. Part No.:
- X1G004251003411
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | ±30 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.25V | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 3.36V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU and RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 1.05mm | |
| Series | X1G0042510034xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±30 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.25V | ||
Output Level LVPECL | ||
Maximum Supply Voltage 3.36V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU and RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 1.05mm | ||
Series X1G0042510034xx | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 156.25 MHz
Output is LVPECL
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS Compliant
Related links
- Epson ±30 ppm LVPECL, 6-Pin Surface Mount X1G004251002611
- Epson ±30 ppm LVPECL, 6-Pin Surface Mount X1G004251002111
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221100711
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000511
- Epson 6-Pin Surface Mount X1G006131000211
- Epson 6-Pin Surface Mount X1G006141000211
- Epson 6-Pin Surface Mount X1G006131000111
