Molex Squba 1.8 Male Pre-Crimped Lead Pigtail, 75 mm, Black
- RS Stock No.:
- 226-1890
- Mfr. Part No.:
- 2177931101
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save SGD9.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
SGD59.50
(exc. GST)
SGD65.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | SGD1.19 | SGD59.50 | - |
| 250 - 450 | SGD1.154 | SGD57.70 | SGD9.00 |
| 500 - 950 | SGD1.12 | SGD56.00 | SGD35.00 |
| 1000 - 1950 | SGD1.086 | SGD54.30 | SGD104.00 |
| 2000 + | SGD1.054 | SGD52.70 | SGD272.00 |
*price indicative
- RS Stock No.:
- 226-1890
- Mfr. Part No.:
- 2177931101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 1.8 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Squba 1.8 Male | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 1.8 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125V | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Squba 1.8 Male | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | ||
- COO (Country of Origin):
- TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 75 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Squba 1.8 Male Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
