RS PRO Crimp Crimp Wire Crimp, 300 mm, Black
- RS Stock No.:
- 176-8600
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save SGD5.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD10.34
(exc. GST)
SGD11.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 510 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | SGD2.068 | SGD10.34 | - |
| 25 - 45 | SGD1.858 | SGD9.29 | SGD5.25 |
| 50 - 245 | SGD1.67 | SGD8.35 | SGD19.90 |
| 250 - 495 | SGD1.504 | SGD7.52 | SGD141.00 |
| 500 + | SGD1.354 | SGD6.77 | SGD357.00 |
*price indicative
- RS Stock No.:
- 176-8600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | CE | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals CE | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- JP
Pre-terminated wire with Crimp Connectors
Suitable for use with for JST Connector housings
Cable length:300 mm
Available in both male and female versions
Saves on additional crimping time
Related links
- RS PRO Crimp Crimp Wire Crimp Black
- RS PRO Crimp Crimp Wire Crimp Blue
- RS PRO Crimp Crimp Wire Crimp Red
- RS PRO Crimp Crimp Wire Crimp White
- RS PRO Crimp Crimp Wire Crimp Green
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Molex Crimp Crimp Wire Crimp Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black

