Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead, 300 mm, Black
- RS Stock No.:
- 881-569
- Mfr. Part No.:
- 626226220030
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD5.45
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD13.47
(exc. GST)
SGD14.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD13.47 | SGD2.694 | - |
| 5 - 9 | SGD12.38 | SGD2.476 | SGD5.45 |
| 10 + | SGD11.18 | SGD2.236 | SGD22.90 |
*price indicative
- RS Stock No.:
- 881-569
- Mfr. Part No.:
- 626226220030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-NPC2 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-NPC2 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik crimped cable is a meticulously engineered solution designed for reliable connectivity in electronic applications. Its robust construction ensures optimal performance in various environments, tailored for general electronic equipment usage.
Manufactured with PVC insulator material for enhanced durability
Operating temperature range from -40 °C to +80 °C to suit diverse environments
Compliant with RoHS and REACh regulations, ensuring environmentally responsible usage
UL Style certified to UL 1061, verifying safety and performance standards
Related links
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Unterminated Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Wurth Elektronik Socket Wr-Mpc5 Female Pre-Crimped Cable Socket Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
