Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 881-568
- Mfr. Part No.:
- 626200020015
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD3.20
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD7.95
(exc. GST)
SGD8.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD7.95 | SGD1.59 | - |
| 5 - 9 | SGD7.31 | SGD1.462 | SGD3.20 |
| 10 + | SGD6.60 | SGD1.32 | SGD13.50 |
*price indicative
- RS Stock No.:
- 881-568
- Mfr. Part No.:
- 626200020015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pre-Crimped Lead | |
| Series | WR-NPC2 | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Material | PVC | |
| Standards/Approvals | UL | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pre-Crimped Lead | ||
Series WR-NPC2 | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Material PVC | ||
Standards/Approvals UL | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik crimped cable is a meticulously engineered solution designed for reliable connectivity in electronic applications. Its robust construction ensures optimal performance in various environments, tailored for general electronic equipment usage.
Operating temperature ranges from -40 °C to +80 °C
Constructed with a PVC insulator in a sleek black finish
Compliant with RoHS and REACh regulations for environmental safety
UL Style rated UL 1061 for recognised quality assurance
Related links
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
