Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead, 300 mm, Black
- RS Stock No.:
- 881-524
- Mfr. Part No.:
- 626626620030
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD12.72
(exc. GST)
SGD13.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD12.72 | SGD2.544 |
*price indicative
- RS Stock No.:
- 881-524
- Mfr. Part No.:
- 626626620030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pre-Crimped Lead | |
| Series | WR-NPC2 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pre-Crimped Lead | ||
Series WR-NPC2 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik crimped cable is a meticulously engineered solution designed for reliable connectivity in electronic applications. Its robust construction ensures optimal performance in various environments, tailored for general electronic equipment usage.
AWG 20 stranded wire section ensures compatibility and reliability
Operating temperature range of -40 °C to +80 °C provides versatility in diverse environments
The insulating material is MADE of PVC, ensuring robust protection
RoHS and REACh compliant certifications guarantee adherence to environmental standards
Related links
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Wurth Elektronik Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Wurth Elektronik Pre-Crimped Lead, Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
