Wurth Elektronik Socket Wr-Mpc5 Female Pre-Crimped Cable Socket, 300 mm, Black
- RS Stock No.:
- 618-720
- Mfr. Part No.:
- 657557516030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD9.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD11.82
(exc. GST)
SGD12.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD11.82 | SGD5.91 | - |
| 10 - 24 | SGD10.88 | SGD5.44 | SGD9.40 |
| 25 + | SGD9.60 | SGD4.80 | SGD55.50 |
*price indicative
- RS Stock No.:
- 618-720
- Mfr. Part No.:
- 657557516030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wr-Mpc5 Female Pre-Crimped Cable | |
| Series | WR-MPC5 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Socket | |
| Connector Type B | Socket | |
| Jacket Material | PVC | |
| Standards/Approvals | UL, REACH Unaffected, RoHS3 Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wr-Mpc5 Female Pre-Crimped Cable | ||
Series WR-MPC5 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Socket | ||
Connector Type B Socket | ||
Jacket Material PVC | ||
Standards/Approvals UL, REACH Unaffected, RoHS3 Compliant | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Socket Wr-Mpc5 Female Pre-Crimped Cable Socket Black
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
