Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 311-297
- Mfr. Part No.:
- 2261974115
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
SGD1.63
(exc. GST)
SGD1.78
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 149 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD1.63 |
| 10 - 24 | SGD1.50 |
| 25 + | SGD1.35 |
*price indicative
- RS Stock No.:
- 311-297
- Mfr. Part No.:
- 2261974115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 226197 | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | IEC-62474, EU RoHS, EU RoHS Certificate of Compliance, REACH SVHC | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 226197 | ||
Voltage 600V | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals IEC-62474, EU RoHS, EU RoHS Certificate of Compliance, REACH SVHC | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Male to Pigtail features 18 AWG wire with a 450.00mm length, providing extended flexibility and reach for various electrical applications. It is plated with tin for enhanced conductivity and corrosion resistance, ensuring reliable performance over time. The pre crimped design allows for quick, secure connections, while the black insulation ensures a professional appearance and safe operation.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Thermal Imaging Camera | Thermographic
