Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

SGD1.13

(exc. GST)

SGD1.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD1.13-
10 - 24SGD1.057%
25 +SGD0.9515%

*price indicative

RS Stock No.:
311-281
Mfr. Part No.:
2261972122
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

226197

Voltage

600V

Cable Length

150mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, REACH SVHC, EU RoHS Certificate of Compliance, IEC-62474

Wire Size

20AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail is designed with 20 AWG wire and a 150.00mm length, offering flexibility and reliability for various electrical applications. Featuring tin plating, the lead ensures excellent conductivity and resistance to corrosion, providing long-lasting performance. The pre crimped connections allow for secure and hassle-free assembly, while the black insulation offers a professional, organized appearance and ensures safe operation.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy