Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black

Bulk discount available

Subtotal (1 unit)*

SGD0.98

(exc. GST)

SGD1.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD0.98
10 - 24SGD0.91
25 +SGD0.82

*price indicative

RS Stock No.:
311-282
Mfr. Part No.:
2261972124
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

226197

Voltage

600V

Cable Length

300mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS

Wire Size

20AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 20 AWG wire with a 300.00mm length, providing flexibility and reliable connectivity for a variety of applications. It is plated with tin, ensuring excellent electrical conductivity and corrosion resistance. The pre crimped design enables quick, secure connections, while the black insulation offers a clean, professional look and enhances safety.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links