Weidmüller CRIMPFIX R VARIO Crimp Tool Crimping
- RS Stock No.:
- 858-851
- Mfr. Part No.:
- 2580000000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
SGD31,493.21
(exc. GST)
SGD34,327.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD31,493.21 |
*price indicative
- RS Stock No.:
- 858-851
- Mfr. Part No.:
- 2580000000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Sub Type | Crimping | |
| Product Type | Crimp Tool | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | CRIMPFIX R VARIO | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Sub Type Crimping | ||
Product Type Crimp Tool | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Series CRIMPFIX R VARIO | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Weidmuller automatic stripper and crimper designed for seamless wire processing, integrating stripping and crimping into one efficient step. Perfectly adjustable to accommodate varying cross-section ranges, it enhances productivity in wire termination tasks.
Enables automatic stripping and crimping for enhanced efficiency
Adjustable for various cross-section ranges to suit diverse applications
Processes wires in a single step, saving time during production
Compliant with RoHS standards, ensuring environmental safety
Related links
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
- MECATRACTION EC 0.25 to 50mm² Crimp Tool Crimping Machine for Contacts
- Weidmüller CRIMPFIX ECO Crimp Tool Crimping for Linked Wire-End Ferrules
- Klauke EK30IDML Crimping Tool Crimp Tool for Multiple types of connecting materials due to die-less indent crimping
- BETA Light Crimp Tool Hand Tool Crimping
- Telegartner Crimp Tool Frame Crimping Tool Frame
- RS PRO Crimp Tool Frame Crimping Tool Frame for Interchangeable crimp die sets
- HARTING Han S Crimp Tool Crimping Plier for Crimp Connector
