CK T36 T3677 Plier Crimp Tool for MC4 Connectors
- RS Stock No.:
- 857-637
- Mfr. Part No.:
- T3677
- Manufacturer:
- CK
N
Subtotal (1 unit)*
SGD234.55
(exc. GST)
SGD255.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD234.55 |
*price indicative
- RS Stock No.:
- 857-637
- Mfr. Part No.:
- T3677
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Plier | |
| Sub Type | Crimp Tool | |
| For Use With | MC4 Connectors | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Height Safe | No | |
| Series | T36 | |
| Model Number | T3677 | |
| Adjustable Ratchet | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Plier | ||
Sub Type Crimp Tool | ||
For Use With MC4 Connectors | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 10mm² | ||
Height Safe No | ||
Series T36 | ||
Model Number T3677 | ||
Adjustable Ratchet Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK ratchet crimping plier designed for efficient crimping of MC3 and MC4 connectors, ensuring a reliable and secure connection in solar PV applications.
Constructed from high quality carbon alloy steel for durability
Offers high compression pressure for effective crimping
Includes a deadlock system for added safety during use
Features a quick release lever for easy operation
Allows for pressure adjustment to suit different applications
Related links
- Phoenix Contact CRIMPFOX-SR 6-2 CRIMPFOX-SR 6-2 Crimp Tool Crimp Tool for MC4 Solar Connector Contacts
- Geberit Geberit FlowFit 691.030.00.1 Plier Crimp Tool for Geberit FlowFit Pressfittings
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
- Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
- HARTING Han S Crimp Tool Crimping Plier for Crimp Connector
- Phoenix Contact ZAP 40 1212630 Crimp Tool Crimping Plier for Ferrule
- SAM 241-42-FME 241-42-FME Crimp Tool Crimping Plier for Stripping Cables
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
