Phoenix Contact 1212 1212466 Crimp Tool Crimp Tool for Automatic Stripping
- RS Stock No.:
- 857-404
- Mfr. Part No.:
- 1212466
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
SGD3,432.86
(exc. GST)
SGD3,741.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,432.86 |
*price indicative
- RS Stock No.:
- 857-404
- Mfr. Part No.:
- 1212466
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Automatic Stripping | |
| Handle Type | Hand Tool | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Height Safe | No | |
| Series | 1212 | |
| Overall Length | 205mm | |
| Model Number | 1212466 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Automatic Stripping | ||
Handle Type Hand Tool | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Height Safe No | ||
Series 1212 | ||
Overall Length 205mm | ||
Model Number 1212466 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact automatic crimping device designed for efficient processing of on-tape ferrules, ensuring optimal results in various electrical applications.
Consistent optimal outcomes thanks to integrated automatic monitoring functions
Portable, battery-operated design allows for unrestricted mobility during use
Achieves conductor stripping and crimping in under two seconds, saving up to 75% in time
Related links
- Phoenix Contact CF CRIMPHANDY 1212463 Copper And Aluminium Up To 12 Mm Crimp Tool Crimping Machine for PVC Insulated
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Staubli 10 to 95 mm² Crimp Tool Crimp Tool for Crimp Contact
- RS PRO 0.5-6.0 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO 1.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- Facom CAD 0.8 mm Crimp Tool Crimp Tool for Hand Crimper And Punch
