TE Connectivity Micro MATE-N-LOK 1-794606-3 Contactor Connector Contact for Connector
- RS Stock No.:
- 786-578
- Mfr. Part No.:
- 1-794606-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
SGD2,790.42
(exc. GST)
SGD3,041.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,790.42 | SGD0.186 |
*price indicative
- RS Stock No.:
- 786-578
- Mfr. Part No.:
- 1-794606-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Sub Type | Contact | |
| For Use With | Connector | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Series | Micro MATE-N-LOK | |
| Model Number | 1-794606-3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Sub Type Contact | ||
For Use With Connector | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Series Micro MATE-N-LOK | ||
Model Number 1-794606-3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle Contact is designed for reliable wire to board and wire-to-wire connections, featuring a robust structure that supports current ratings of up to 5 Amps per line. Its Compact design enables versatile configurations.
Contacts are configured on a 3mm centreline for optimal space efficiency
Available in low-profile design, with a maximum height of 4.7mm
Compatible with 30-18 AWG wire, accommodating insulation diameters up to 1.52mm
UL, CSA, and VDE approved for enhanced safety and compliance
Related links
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 3 mm Pitch 1 Row Straight
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 20 AWG Max
- TE Connectivity 3 mm Pitch 1 Row Straight
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity 3 mm Pitch 2 Row Straight
