- RS Stock No.:
- 179-4448
- Mfr. Part No.:
- CZL50-10RA
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4448
- Mfr. Part No.:
- CZL50-10RA
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 50mm2, Stud Size M10, Length 31.2mm, Flat 17mm, Hole Spacing 8mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 18mm |
Maximum Wire Size mm² | 50mm² |
Stud Size | M10 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 3.2mm |
Overall Length | 46mm |