Hirose Discrete Socket
- RS Stock No.:
- 337-0885
- Mfr. Part No.:
- DF1E-6RS/P-2.5
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
SGD36.30
(exc. GST)
SGD39.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 2400 | SGD0.363 | SGD36.30 |
| 2500 - 12400 | SGD0.361 | SGD36.10 |
| 12500 - 24900 | SGD0.351 | SGD35.10 |
| 25000 - 49900 | SGD0.332 | SGD33.20 |
| 50000 + | SGD0.295 | SGD29.50 |
*price indicative
- RS Stock No.:
- 337-0885
- Mfr. Part No.:
- DF1E-6RS/P-2.5
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Discrete Socket | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Discrete Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Hirose Discrete Socket
- Hirose DF1E Series Crimp Contact 20 AWG Max
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- E-TEC Discrete Socket
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Panel Mount PCB Socket 1 Row, 2.5 mm Pitch Crimp
- HARWIN, H31 Discrete Socket
- HARWIN Discrete Socket, 10A
