TE Connectivity Dynamic 1000 Series Female Crimp Contact, 28 AWG Min Wire, 21 AWG Max
- RS Stock No.:
- 282-1459
- Distrelec Article No.:
- 303-33-420
- Mfr. Part No.:
- 1871303-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
SGD0.26
(exc. GST)
SGD0.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD0.26 |
*price indicative
- RS Stock No.:
- 282-1459
- Distrelec Article No.:
- 303-33-420
- Mfr. Part No.:
- 1871303-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | Dynamic 1000 | |
| Current | 5A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 21AWG | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series Dynamic 1000 | ||
Current 5A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 21AWG | ||
Termination Type Wire | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- JP
The 1-Avel Connector Contact is a receptacle designed for component to wire connections, accommodating wire sizes ranging from 28 to 22 AWG equivalent to 0.08 to 0.38 mm². The contact features mating tab dimensions of 0.7 mm in width and 0.5 mm in thickness.
RoHS compliant
PVC free
Related links
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 28 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity 2367818-1 Series Female Crimp Contact 28 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
