Samtec CC03R Series Female Crimp Terminal, 30AWG Max
- RS Stock No.:
- 196-6536
- Mfr. Part No.:
- CC03R-2830-01-GF
- Manufacturer:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-6536
- Mfr. Part No.:
- CC03R-2830-01-GF
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| For Use With | Compact Power Connector | |
| Series | CC03R | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 30AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
For Use With Compact Power Connector | ||
Series CC03R | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 30AWG | ||
The Samtec CC03 is a 1.27mm tiger eye crimp contact which has high-performance multi-finger beryllium copper contact. It has gold flash on contact.
28 to 30 AWG wire cable support
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Molex Micro-Fit 3.0 Series Female Crimp Terminal 18AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CAT Crimp Tool for CC03R Contacts, CC03M Contacts
