- RS Stock No.:
- 174-3194
- Mfr. Part No.:
- 175287-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 03/03/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD0.941
(exc. GST)
SGD1.026
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD0.941 | SGD9.41 |
50 - 240 | SGD0.922 | SGD9.22 |
250 - 490 | SGD0.903 | SGD9.03 |
500 - 990 | SGD0.884 | SGD8.84 |
1000 + | SGD0.865 | SGD8.65 |
*price indicative |
- RS Stock No.:
- 174-3194
- Mfr. Part No.:
- 175287-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The 3000 series is the main Dynamic Series. They are widely used as industrial 'signal' and 'power' connectors. The former one is used for signal circuits and the latter two are for high-voltage circuits. For power source usage, it meets recent demands for small size and high power due to the increasing miniaturisation of the machinery, and the newly developed copper alloy,which can carry a higher current of 15A per pole despite its small size.
An anti-twist structure developed for the motor industry will lead to the release of our anti-twist receptacle contact box structure
High Current:Despite its small size, it conducts up to 15A.
Audible Latching:When mating, a clear 'lock' sound and vibration will be felt by the assembler, that can prevent working 'blind'mis-mating (or halfmating) problems
Keying:The housing provides a keying (slit), hence mis-matings can be prevented by using the X and Y keys separately.
High Current:Despite its small size, it conducts up to 15A.
Audible Latching:When mating, a clear 'lock' sound and vibration will be felt by the assembler, that can prevent working 'blind'mis-mating (or halfmating) problems
Keying:The housing provides a keying (slit), hence mis-matings can be prevented by using the X and Y keys separately.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Receptacle (Socket) Contact |
Series | Dynamic 3000 |
Minimum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.24mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 24AWG |
Contact Material | Copper Alloy |
Series Number | 3000 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |