TE Connectivity Bulkhead Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 164-2795
- Mfr. Part No.:
- 170100-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2795
- Mfr. Part No.:
- 170100-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Bulkhead Connector Housings | |
| Series | Bulkhead | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Copper | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.3mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Bulkhead Connector Housings | ||
Series Bulkhead | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Copper | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.3mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity .079 Series Contacts
Tyco AMP .079 Series
Related links
- TE Connectivity Bulkhead Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 925715 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- Blue Safety Boots
