HARWIN M80 Series Male Crimp Contact, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 911-286
- Mfr. Part No.:
- M80-0410005
- Manufacturer:
- HARWIN
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
SGD12.72
(exc. GST)
SGD13.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | SGD12.72 | SGD0.636 |
| 5 - 9 | SGD11.71 | SGD0.586 |
| 10 + | SGD10.55 | SGD0.528 |
*price indicative
- RS Stock No.:
- 911-286
- Mfr. Part No.:
- M80-0410005
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Cable | |
| Current | 3.3A | |
| Series | M80 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.25mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 8.63mm | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Cable | ||
Current 3.3A | ||
Series M80 | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.25mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 8.63mm | ||
Colour Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Male crimp plug contact designed for precise wire connections, facilitating secure and reliable performance in various electrical applications.
Constructed from brass for enhanced durability
Gold over nickel finish for optimal corrosion resistance
Suitable for wire gauge 24 to 28 AWG with a maximum insulation diameter of 1.10mm
Related links
- HARWIN M80 Series Male Crimp Contact 24 AWG Max
- HARWIN M80 Series Female Crimp Contact 24 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- HARWIN Datamate Series Female Crimp Terminal 24 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- HARWIN M80 Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
