Molex 64323 Series Female Contact, 20 AWG Min Compression, 18 AWG Max
- RS Stock No.:
- 795-431
- Mfr. Part No.:
- 64323-1319
- Manufacturer:
- Molex
Subtotal (1 reel of 5500 units)*
SGD16,691.19
(exc. GST)
SGD18,193.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD16,691.19 | SGD3.035 |
*price indicative
- RS Stock No.:
- 795-431
- Mfr. Part No.:
- 64323-1319
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Contact | |
| Gender | Female | |
| For Use With | Power CMC Receptacles | |
| Current | 12A | |
| Series | 64323 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | High Copper Alloy | |
| Termination Type | Compression | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Contact | ||
Gender Female | ||
For Use With Power CMC Receptacles | ||
Current 12A | ||
Series 64323 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material High Copper Alloy | ||
Termination Type Compression | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Terminal is a high-performance solution designed for efficient wire connections. Its primary function is to provide secure crimping for automotive and power applications, ensuring reliable electrical contact.
Current-rated for a maximum of 12.0A per contact
Versatile for wire sizes between 0.5mm² and 1.0mm²
Constructed with high copper alloy for excellent conductivity
Tin-plated mating with selective gold plating for durability
Compatible with various CMC receptacles and common tooling
Related links
- Molex 64323 Series Female Crimp Terminal 18 AWG Max
- Molex 64323 Series Female Crimp Terminal 14 AWG Max
- Molex 64323 Series Female Crimp Terminal 16 AWG Max
- Molex 35746 Series Female Crimp Terminal 18 AWG Max
- Molex 36663 Series Male Crimp Terminal 12 AWG Max
- Molex 35746 Series Female Crimp Terminal 20 AWG Max
- Molex 35747 Series Male Crimp Terminal 20 AWG Max
- Molex 35068 Series Female Crimp Terminal 20 AWG Max
