Molex 6838 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 7000 units)*

SGD5,576.47

(exc. GST)

SGD6,078.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD5,576.47SGD0.797

*price indicative

RS Stock No.:
786-550
Mfr. Part No.:
08-58-0187
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Crimp Housings

Current

7A

Series

6838

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

6mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

13.7mm

COO (Country of Origin):
IN
The Molex Crimp Terminal offers reliable connectivity and is designed for seamless integration into various applications, ensuring optimal performance and efficiency in electrical connections.

Designed for enhanced electrical performance in connectors

Facilitates quick and easy assembly with precision crimping

Built to withstand harsh environmental conditions for longevity

Compatible with a wide range of wire sizes for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy