Molex 2759 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 786-549
- Mfr. Part No.:
- 08-55-0130
- Manufacturer:
- Molex
Subtotal (1 reel of 10000 units)*
SGD2,366.06
(exc. GST)
SGD2,579.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,366.06 | SGD0.237 |
*price indicative
- RS Stock No.:
- 786-549
- Mfr. Part No.:
- 08-55-0130
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housings | |
| Current | 4A | |
| Series | 2759 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 80°C | |
| Length | 9.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housings | ||
Current 4A | ||
Series 2759 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 80°C | ||
Length 9.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Crimp Terminal offers reliable connectivity solutions for a variety of electrical applications, ensuring secure electrical connections in tight spaces or Compact designs.
Designed for use with 30-22 AWG wire sizes for versatile applications
Constructed with selective gold plating for improved conductivity and corrosion resistance
Part of the KK series, ensuring compatibility with a wide range of connectors
Offered in reel packaging for easier handling and automated processes
Related links
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex 08-50 Series Female Crimp Terminal 22 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
- Molex 5263 Series Female Crimp Terminal 22 AWG Max
