Molex 1561 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 786-538
- Mfr. Part No.:
- 02-06-5108
- Manufacturer:
- Molex
Subtotal (1 reel of 6000 units)*
SGD5,400.87
(exc. GST)
SGD5,886.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD5,400.87 | SGD0.90 |
*price indicative
- RS Stock No.:
- 786-538
- Mfr. Part No.:
- 02-06-5108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housing | |
| Series | 1561 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Length | 16.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housing | ||
Series 1561 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Length 16.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal is a high-quality female connection designed for use with standard .062 inch pin and socket applications. Its primary function is to ensure reliable and secure wire-to-wire connections in various electronic applications.
Constructed from brass for superior durability and conductivity
Gold plating enhances mating reliability and ensures optimal performance
Compatible with wire sizes of 24-18 AWG, facilitating versatile applications
Designed for crimp or compression termination interface, streamlining installation
Low-halogen status signifies compliance with industry environmental standards
Related links
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
