TE Connectivity MATE-N-LOK Series Male Contactor Connector, 20 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 5000 units)*

SGD500.09

(exc. GST)

SGD545.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD500.09SGD0.10

*price indicative

RS Stock No.:
786-536
Mfr. Part No.:
350687-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor Connector

Gender

Male

For Use With

Connector

Series

MATE-N-LOK

Current

19A

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

20.83mm

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for efficient power and signal transfer within various applications. This product ensures robust connectivity and reliability in demanding environments.

Fully polarized nylon housings provide easy cavity identification

Low insertion and extraction forces enhance user convenience

Contacts accept a wire size range of 30-14 AWG for flexible connectivity

Built-in contact stabilization ensures consistent performance under vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy