Molex 202988 Series Female Crimp Terminal, 24 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 785-573
- Mfr. Part No.:
- 202988-1242
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-573
- Mfr. Part No.:
- 202988-1242
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housings | |
| Series | 202988 | |
| Current | 13.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 20.69mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housings | ||
Series 202988 | ||
Current 13.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 20.69mm | ||
- COO (Country of Origin):
- CN
The Molex Crimp Terminal provides a reliable connection for electrical applications, designed for 16 AWG wire sizes, ensuring optimal conductivity and durability.
Constructed from copper alloy for enhanced electrical performance
Post-plated with tin to prevent corrosion and ensure longevity
Accommodates an insulation diameter of 1.98-2.55mm for versatile usage
Active Mini-Fit TPA2/Sigma series enhances design compatibility
Available in bulk bags for efficient procurement
Related links
- Molex 1881 Series Female Crimp Terminal 16 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
