Wurth Elektronik WR-MPC5 Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 736-078
- Mfr. Part No.:
- 65730513722
- Manufacturer:
- Wurth Elektronik
N
Subtotal (1 unit)*
SGD1,701.47
(exc. GST)
SGD1,854.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,701.47 |
*price indicative
- RS Stock No.:
- 736-078
- Mfr. Part No.:
- 65730513722
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Housing | |
| Current | 26A | |
| Series | WR-MPC5 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Housing | ||
Current 26A | ||
Series WR-MPC5 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik High quality crimp Terminal designed for general electronic applications, ensuring reliable connectivity and performance in various environments.
Durability proven for up to 25 mating cycles for long-lasting use
Rated for a current of 26 A and a working voltage of 600 V (AC)
Manufactured from copper alloy with tin over nickel plating for enhanced conductivity
Operates effectively within a temperature range of -40 °C to +105 °C
RoHS and REACh compliant, ensuring environmental safety and compliance
Related links
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 14 AWG Max
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
