Amphenol Socapex MIL-DTL-38999 Series Male Contact, 26 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 729-455
- Mfr. Part No.:
- 603039
- Manufacturer:
- Amphenol Socapex
N
Subtotal (1 unit)*
SGD174.30
(exc. GST)
SGD189.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 100 unit(s) shipping from 27 January 2027
- Plus 25 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD174.30 |
*price indicative
- RS Stock No.:
- 729-455
- Mfr. Part No.:
- 603039
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Contact | |
| Gender | Male | |
| For Use With | Coaxial Termination | |
| Current | 46A | |
| Series | MIL-DTL-38999 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Contact Material | Copper | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | SAE AS39029 | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Contact | ||
Gender Male | ||
For Use With Coaxial Termination | ||
Current 46A | ||
Series MIL-DTL-38999 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 6mm² | ||
Contact Material Copper | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals SAE AS39029 | ||
Colour Gold | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Coaxial contact is designed for 75 Ohm applications, ensuring optimal performance in video systems such as HD-SDI and 3G-SDI, providing reliable connectivity tailored for demanding environments.
Provides 75 ohms matched impedance for low VSWR and reduced insertion loss
Constructed from copper alloy with gold over nickel plating for enhanced durability
Operates effectively within a temperature range of -65°C to +200°C
Meets stringent standards for insulation resistance of 5,000 megaohms at 25°C
Related links
- Amphenol Socapex MIL-DTL-38999 Series Female Contact 24 AWG Max
- Amphenol Socapex, MIL-DTL-38999 Series III Tool Grommet
- Amphenol Socapex, MIL-DTL-38999 Grommet Grommet for use with Green
- Amphenol Socapex Male Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Male Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Male Contacts Threaded, MIL-DTL-38999
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- Amphenol Socapex Male Contacts Threaded, MIL-DTL-38999
