Molex 50516 Series Female PCB, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 694-132
- Mfr. Part No.:
- 50516-8041
- Manufacturer:
- Molex
N
Subtotal (1 bag of 20000 units)*
SGD28,045.50
(exc. GST)
SGD30,569.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD28,045.50 | SGD1.402 |
*price indicative
- RS Stock No.:
- 694-132
- Mfr. Part No.:
- 50516-8041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB | |
| Gender | Female | |
| For Use With | Wires | |
| Series | 50516 | |
| Current | 1A | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold over Nickel | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB | ||
Gender Female | ||
For Use With Wires | ||
Series 50516 | ||
Current 1A | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold over Nickel | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Colour Natural | ||
- COO (Country of Origin):
- JP
The Molex Connector system exemplifies reliability in wire-to-board applications. Engineered with a 1.25mm pitch, it ensures secure Terminal retention through its innovative locking tang mechanism. This connector supports a voltage of 125V and a current capacity of up to 1.0A, making it an optimal choice for a range of electronic applications. Its robust construction and precision packaging allow for seamless integration within various setups, ensuring durability and performance across all operational conditions.
Commercially rated for voltage levels up to 125V
Locking tang ensures reliable Terminal retention
Accommodates wire ranges from 28 to 32AWG for versatile applications
Designed for optimal crimp performance with an insulation diameter of 0.5 to 1.0mm
Robust packaging in reels ensures safe storage and easy handling
Related links
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 501193 Series Female Crimp Terminal 28 AWG Max
- Molex 50133 Series Male Crimp Terminal 28 AWG Max
- JST SSH Series Female Crimp Terminal 28 AWG Max
- JST PH Series Female Crimp Terminal 28 AWG Max
- JST SSH Series Male Crimp Terminal 28 AWG Max
