Molex 56086 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 693-779
- Mfr. Part No.:
- 56086-8000
- Manufacturer:
- Molex
Subtotal (1 reel of 10000 units)*
SGD741.64
(exc. GST)
SGD808.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD741.64 | SGD0.074 |
*price indicative
- RS Stock No.:
- 693-779
- Mfr. Part No.:
- 56086-8000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | MicroTPA Plug Housing | |
| Series | 56086 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With MicroTPA Plug Housing | ||
Series 56086 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
- COO (Country of Origin):
- JP
The Molex MicroTPA crimp Terminal offers an exceptional solution for reliable electrical connections in Compact applications. Specifically designed for signal and wire-to-wire applications, this Terminal ensures optimal performance with a highly Durable construction. Featuring a crimp Interface style, it accommodates wire sizes from 28 AWG to 22 AWG, making it versatile for various wiring needs. The MicroTPA Terminal is Active and compliant with industry standards, ensuring peace of mind for manufacturers and industry professionals seeking high-quality components for their designs. Compact in design, this Terminal integrates seamlessly with MicroTPA plug housings for enhanced functionality.
Active status ensures ongoing availability for your projects
Compatible with MicroTPA plug housings for reliable connectivity
Constructed from phosphor bronze for enhanced electrical conductivity
Tin-plated surfaces ensure superior mating and termination performance
Supports wire insulation diameters up to 1.50mm, providing adaptability in wiring
Related links
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex CP-3.3 Series Male Crimp Terminal 22 AWG Max
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
