Molex 98587 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Subtotal (1 reel of 10000 units)*

SGD580.40

(exc. GST)

SGD632.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +SGD580.40SGD0.058

*price indicative

RS Stock No.:
693-734
Mfr. Part No.:
98587-0014
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

HDX Connector Family

Series

98587

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex HDX crimp Terminal is engineered for reliability and efficiency, serving as an essential component in power applications. This female connector supports wire sizes from 20 to 24 AWG (0.22-0.60mm²) and is designed for seamless integration within the HDX Connector Family. Crafted with a robust copper-nickel-silicon material, each Terminal features multiple layers of tin plating for enhanced conductivity and durability. Although classified as obsolete, the HDX crimp Terminal stands out for its compliance with industry standards, making it a valuable addition for specialists seeking to ensure high-quality connections in their assemblies.

Accommodates a range of wire insulation diameters from 1.20mm to 1.80mm

Supports wire sizes of 20 and 22 AWG, offering versatility in applications

Features crimp or compression termination interface, providing flexibility in assembly methods

Net weight is just 0.253g, making it lightweight for various applications

Compliant with EU RoHS standards, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy