Molex 501648 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 693-568
- Mfr. Part No.:
- 501648-1000
- Manufacturer:
- Molex
Subtotal (1 reel of 16000 units)*
SGD1,149.76
(exc. GST)
SGD1,253.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,149.76 | SGD0.072 |
*price indicative
- RS Stock No.:
- 693-568
- Mfr. Part No.:
- 501648-1000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Receptacle Housing | |
| Series | 501648 | |
| Current | 1.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Receptacle Housing | ||
Series 501648 | ||
Current 1.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex iGrid Wire-to-Board Crimp Terminal is designed for seamless connection in wire-to-board applications. Utilising a 2.00mm pitch, this female crimp Terminal is engineered for compatibility with 26 to 28 AWG wires, ensuring a secure and reliable connection. With its tin plating, it promotes excellent conductivity while maintaining durability across a high mating cycle life of up to 30. The iGrid series integrates Advanced design principles to not only meet performance standards but also adhere to environmental regulations, including RoHS compliance. Whether used in signal transmission or other electrical applications, this versatile Terminal stands out for its engineering excellence and reliability.
Engineered for 2.00mm pitch connectivity, ensuring precise alignment and stability
Compatible with 26-28 AWG wire sizes for versatile application support
Achieves a maximum current of 1.5A and a voltage rating of 250V AC/DC
Incorporates a crimp or compression style termination Interface for ease of use
Low-halogen materials used, contributing to a safer environment
Related links
- Molex 90119 Series Female Crimp Terminal 26 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Molex 50125 Series Male Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex 502381 Series Male Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- JST SZN Series Male Crimp Terminal 26 AWG Max
