Molex 94030 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-513
Mfr. Part No.:
94030-4201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

2.80 x 0.50 mm Tab

Series

94030

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Colour

Grey

COO (Country of Origin):
IT
The Molex quick disconnect Terminal is designed for reliable and efficient electrical connections in various applications. With its female connector configuration, it accommodates wire sizes ranging from 20 to 24 AWG (0.25-0.50mm²), making it a versatile choice for projects requiring a robust and secure connection. Optimized for compatibility with a 2.80 x 0.50mm tab, this product ensures a snug fit and superior conductivity. The robust brass construction, combined with a tin plating, guarantees longevity and resistance to corrosion, making it suitable for demanding environments. Whether for industrial use or DIY projects, this quick disconnect Terminal stands out for its functional design and dependable performance.

Polarized to mating part, preventing incorrect connections and enhancing safety

Rated for a maximum operating voltage of 250V, suitable for most electrical systems

Straight orientation for straightforward installation in tight spaces

Available in a reel packaging type, convenient for high-volume projects

Compliant with industry standards for RoHS and ELV, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy