Molex 59354 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 12000 units)*

SGD10,281.57

(exc. GST)

SGD11,206.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD10,281.57SGD0.857

*price indicative

RS Stock No.:
691-940
Mfr. Part No.:
59354-8081
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Receptacle Housing

Current

2A

Series

59354

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Colour

Grey

COO (Country of Origin):
JP
The Molex Micro-Latch Female Crimp Terminal is designed for efficient wire-to-board connections, utilising a 2.00mm pitch design that ensures secure and reliable connectivity in various applications. Crafted with a gold-plating finish for superior conductivity and durability, this Terminal accommodates wire sizes from 28 to 24 AWG, making it versatile for different wiring solutions. Its crimp Interface allows for easy installation, while the included reel packaging ensures convenient handling and storage. Built to exceed rigorous industry standards, the Micro-Latch Terminal not only meets compliance regulations but also offers a robust solution for signal transmission.

Gold (Au) plated for enhanced durability and conductivity

Easy-to-use crimp termination Interface simplifies installation

Lightweight design, with a net weight of 22.000 mg, making it easy to handle

Reel packaging optimises storage and simplifies inventory management

Compliant with stringent environmental standards like EU RoHS and REACH SVHC regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy