Molex 43375 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 4000 units)*

SGD652.28

(exc. GST)

SGD710.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD652.28SGD0.163

*price indicative

RS Stock No.:
691-874
Mfr. Part No.:
43375-2001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Sabre Receptacle Crimp Housings

Current

18A

Series

43375

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Standards/Approvals

RoHS Compliant

Colour

Silver

COO (Country of Origin):
US
The Molex sabre single crimp Terminal is expertly designed to facilitate reliable electrical connections in various applications, including power and wire-to-wire configurations. This female Terminal supports wire sizes ranging from 20 to 18 AWG with a maximum insulation diameter of 2.84mm. Ideal for side-by-side crimping, it securely mates with a 3.18mm wide x 0.51mm thick flat blade PC tab. Crafted from brass and meticulously plated with tin, this Terminal not only offers exceptional durability but also aligns with stringent compliance standards, making it a prime choice for professionals seeking performance and reliability in their projects.

Industry-compliant with GADSL/IMDS and EU RoHS standards

Robust design supports up to 25 mating cycles for longevity

Engineered for a maximum current of 18.0A and a voltage of 600V

Compatible with multiple application tools for enhanced usability

Reel packaged for ease of handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy